
MPB01-1C54-S-CAP-R-D | |
|---|---|
DigiKey Part Number | 2223-MPB01-1C54-S-CAP-R-D-ND |
Manufacturer | |
Manufacturer Product Number | MPB01-1C54-S-CAP-R-D |
Description | SPDT, THROUGH HOLE, 5.4 MM PUSH, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MPB01-1C54-S-CAP-R-D Models |
Category | Current Rating (Amps) 14mA (DC) |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Round, Button |
Packaging Bag | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Red |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard | Operating Temperature -25°C ~ 80°C |
Circuit | Mechanical Life 20,000 Cycles |
Switch Function On-Mom | Electrical Life 20,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,42000 € | 3,42 € |
| 10 | 2,95000 € | 29,50 € |
| 25 | 2,78240 € | 69,56 € |
| 50 | 2,66140 € | 133,07 € |
| 100 | 2,54570 € | 254,57 € |
| 300 | 2,37210 € | 711,63 € |
| 500 | 2,29530 € | 1.147,65 € |
| 1.000 | 2,19493 € | 2.194,93 € |
| Unit Price without VAT: | 3,42000 € |
|---|---|
| Unit Price with VAT: | 4,06980 € |

