Direct

MJ-3510-SMT | |
|---|---|
DigiKey Part Number | CP-3510MJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MJ-3510-SMT |
Description | CONN JACK MONO 3.5MM SMD |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Mono Connector Solder |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount, Right Angle |
Mfr | Termination Solder |
Packaging Tape & Reel (TR) | Shielding Unshielded |
Part Status Obsolete | Features Board Guide |
Connector Type Phone Jack | Operating Temperature -25°C ~ 85°C |
Gender Female | Voltage - Rated 16VDC |
Signal Lines Mono | Current Rating (Amps) 300 mA |
Industry Recognized Mating Diameter | Contact Material - Plating Gold |
Actual Diameter 0.142" (3.60mm) | Body Color Black |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Housing Material Polyamide (PA6T), Nylon 6T |
Internal Switch(s) Single Switch | Contact Material Brass; Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJ1-3510-SMT-TR | Same Sky (Formerly CUI Devices) | 3.348 | CP1-3510MJCT-ND | 1,34000 € | Direct |


