


MJ-2505 | |
|---|---|
DigiKey Part Number | CP-2505-ND |
Manufacturer | |
Manufacturer Product Number | MJ-2505 |
Description | CONN JACK MONO 2.5MM PNL MNT |
Customer Reference | |
Detailed Description | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Mono Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | Features Mounting Hardware, Thread Lock |
Packaging Bulk | Operating Temperature -10°C ~ 70°C |
Part Status Obsolete | Voltage - Rated 12VDC |
Connector Type Phone Jack | Current Rating (Amps) 1 A |
Gender Female | Contact Material - Plating Silver |
Signal Lines Mono | Body Color Silver, Black |
Industry Recognized Mating Diameter | Includes 2 pcs - 1 Connector, 1 Nut |
Actual Diameter 0.102" (2.60mm) | Housing Material Polycarbonate (PC) |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Contact Material Brass |
Internal Switch(s) Single Switch | Panel Hole Size 0.197" (5.00mm) |
Mounting Type Panel Mount, Through Hole | Thread Size M4 |
Termination Solder Eyelet(s) |



