


MJ-2503A | |
|---|---|
DigiKey Part Number | CP-2503-ND |
Manufacturer | |
Manufacturer Product Number | MJ-2503A |
Description | CONN JACK MONO 2.5MM R/A |
Customer Reference | |
Detailed Description | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
Category | Mounting Type Through Hole, Right Angle |
Mfr | Termination Solder |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
Connector Type Phone Jack | Voltage - Rated 12VDC |
Gender Female | Current Rating (Amps) 1 A |
Signal Lines Stereo (3 Conductor, TRS) | Contact Material - Plating Tin |
Industry Recognized Mating Diameter | Body Material Brass |
Actual Diameter 0.102" (2.60mm) | Body Color Silver, Black |
Number of Positions/Contacts 3 Conductors, 3 Contacts | Housing Material Polybutylene Terephthalate (PBT) |
Internal Switch(s) Does Not Contain Switch | Contact Material Brass; Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJ1-2503A | Same Sky (Formerly CUI Devices) | 3.172 | CP1-2503AM-ND | 0,66000 € | Direct |


