


MJ-2502 | |
|---|---|
DigiKey Part Number | CP-2502-ND |
Manufacturer | |
Manufacturer Product Number | MJ-2502 |
Description | CONN JACK MONO 2.5MM R/A |
Customer Reference | |
Detailed Description | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Mono Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | Features Mounting Hardware, Thread Lock |
Packaging Bulk | Operating Temperature -25°C ~ 85°C |
Part Status Obsolete | Voltage - Rated 12VDC |
Connector Type Phone Jack | Current Rating (Amps) 1 A |
Gender Female | Contact Material - Plating Silver |
Signal Lines Mono | Body Color Black |
Industry Recognized Mating Diameter | Includes 2 pcs - 1 Connector, 1 Nut |
Actual Diameter 0.102" (2.60mm) | Housing Material Polybutylene Terephthalate (PBT) |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Contact Material Brass |
Internal Switch(s) Single Switch | Panel Hole Size 0.197" (5.00mm) |
Mounting Type Panel Mount, Through Hole, Right Angle | Thread Size M4 |
Termination Solder Eyelet(s) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJ1-2502 | Same Sky (Formerly CUI Devices) | 2.502 | CP1-2502-ND | 1,49000 € | Direct |


