



MD-80SN | |
|---|---|
DigiKey Part Number | CP-2580-ND |
Manufacturer | |
Manufacturer Product Number | MD-80SN |
Description | CONN RCPT FMALE MINI DIN 8P SLDR |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | MD-80SN Models |
Category | Primary Material Metal |
Mfr | Shell Material Iron |
Series | Shell Finish Nickel |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Obsolete | Color Silver |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Shielding |
Shell Size - Insert Mini DIN | Current Rating (Amps) 1A, 2A |
Mounting Type Panel Mount | Voltage Rating 100VAC, 12VDC |
Mounting Feature Flange | Operating Temperature -20°C ~ 105°C |
Termination Solder | Contact Material Phosphor Bronze |
Fastening Type Push-Pull | Insert Material Polyamide (PA), Nylon, Glass Filled |
Orientation Keyed | Base Product Number |


