
MD-80SMW | |
|---|---|
DigiKey Part Number | CP-3080-ND |
Manufacturer | |
Manufacturer Product Number | MD-80SMW |
Description | CONN RCPT FMALE MINI DIN 8P SLDR |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Orientation Keyed |
Mfr | Primary Material Plastic |
Series | Shell Material Polybutylene Terephthalate (PBT) |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Obsolete | Color Black, Silver |
Connector Type | Features Ground |
Number of Positions 8 | Shielding |
Shell Size - Insert Mini DIN | Current Rating (Amps) 1A, 2A |
Mounting Type Through Hole, Right Angle | Voltage Rating 100VAC, 12VDC |
Termination Solder | Operating Temperature -25°C ~ 85°C |
Fastening Type Push-Pull | Contact Material Phosphor Bronze |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MD-80SM | Same Sky (Formerly CUI Devices) | 3.402 | CP-2280-ND | 2,01000 € | Similar |



