
MD-80SFK | |
|---|---|
DigiKey Part Number | MD-80SFK-ND |
Manufacturer | |
Manufacturer Product Number | MD-80SFK |
Description | CONN JACK FMALE MINI DIN 8P SLDR |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Jack, Female Sockets Solder |
Datasheet | Datasheet |
Category | Orientation Keyed |
Mfr | Primary Material Plastic |
Series | Shell Material Polybutylene Terephthalate (PBT) |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Obsolete | Color Silver |
Connector Type | Features Board Lock, Ground |
Number of Positions 8 | Shielding |
Shell Size - Insert Mini DIN | Current Rating (Amps) 1A, 2A |
Mounting Type Through Hole, Right Angle | Voltage Rating 100VAC, 12VDC |
Termination Solder | Operating Temperature -40°C ~ 85°C |
Fastening Type Push-Pull | Contact Material Phosphor Bronze |

