Image for MD-70SV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD-70SV

DigiKey Part Number
2223-MD-70SV-ND
Manufacturer
Manufacturer Product Number
MD-70SV
Description
I/C Circular
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Receptacle, Female Sockets Solder
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Plastic
Mfr
Shell Material
Polybutylene Terephthalate (PBT)
Series
Contact Finish - Mating
Silver
Packaging
Box
Color
Black
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Features
Ground
Number of Positions
7
Shielding
Shell Size - Insert
Mini DIN
Current Rating (Amps)
1A, 2A
Mounting Type
Through Hole
Voltage Rating
100VAC, 12VDC
Termination
Solder
Operating Temperature
-20°C ~ 85°C
Fastening Type
Push-Pull
Contact Material
Phosphor Bronze
Orientation
Keyed
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
Box
QuantityUnit PriceExt Price
3.0001,29293 €3.878,79 €
Unit Price without VAT:1,29293 €
Unit Price with VAT:1,53859 €