
MD-50FC | |
|---|---|
DigiKey Part Number | CP-1550-ND |
Manufacturer | |
Manufacturer Product Number | MD-50FC |
Description | CONN JACK FMALE MINI DIN 5P SLDR |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Jack, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | MD-50FC Models |
Category | Primary Material Plastic |
Mfr | Shell Material Polybutylene Terephthalate (PBT) |
Series | Contact Finish - Mating Silver |
Packaging Tray | Color Silver |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Type | Features Board Guide, Board Lock, Ground |
Number of Positions 5 | Shielding |
Shell Size - Insert Mini DIN | Current Rating (Amps) 1A, 2A |
Mounting Type Through Hole, Right Angle | Voltage Rating 100VAC, 12VDC |
Termination Solder | Operating Temperature -40°C ~ 85°C |
Fastening Type Push-Pull | Contact Material Phosphor Bronze |
Orientation Keyed |


