
MD-50CV | |
|---|---|
DigiKey Part Number | CP-2850-ND |
Manufacturer | |
Manufacturer Product Number | MD-50CV |
Description | CONN RCPT FMALE MINI DIN 5P SLDR |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | MD-50CV Models |
Category | Orientation Keyed |
Mfr | Primary Material Plastic |
Series | Shell Material Polybutylene Terephthalate (PBT) |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Obsolete | Color Black |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 5 | Features Ground |
Shell Size - Insert Mini DIN | Current Rating (Amps) 1A, 2A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 100VAC, 12VDC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 85°C |
Termination Solder | Contact Material Phosphor Bronze |
Fastening Type Push-Pull |


