3 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD-30SGK

DigiKey Part Number
CP-6030-ND
Manufacturer
Manufacturer Product Number
MD-30SGK
Description
CONN RCPT FMALE MINI DIN 3P SLDR
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
MD-30SGK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Plastic
Mfr
Shell Material
Polybutylene Terephthalate (PBT)
Series
Contact Finish - Mating
Silver
Packaging
Tray
Color
Silver
Part Status
Obsolete
Material Flammability Rating
UL94 V-0
Connector Type
Features
Board Lock, Ground
Number of Positions
3
Shielding
Shell Size - Insert
Mini DIN
Current Rating (Amps)
1A, 2A
Mounting Type
Through Hole, Right Angle
Voltage Rating
100VAC, 12VDC
Termination
Solder
Operating Temperature
-40°C ~ 85°C
Fastening Type
Push-Pull
Contact Material
Phosphor Bronze
Orientation
Keyed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.