
LME-1000D-T2000K | |
|---|---|
DigiKey Part Number | 102-1883-ND |
Manufacturer | |
Manufacturer Product Number | LME-1000D-T2000K |
Description | ENCODER OPT QUAD R/A CABLE LEADS |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 1000 Quadrature with Index (Incremental) Right Angle |
Datasheet | Datasheet |
Category | Pulses per Revolution 1000 |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage - Supply 5V |
Series | Actuator Type 20mm Open Center |
Packaging Box | Detent No |
Part Status Obsolete | Built in Switch No |
DigiKey Programmable Not Verified | Mounting Type Chassis Mount, Motors |
Encoder Type Optical | Orientation Right Angle |
Output Type Quadrature with Index (Incremental) | Termination Style Cable Leads |

