


HSS15-B20-P40 | |
|---|---|
DigiKey Part Number | 2223-HSS15-B20-P40-ND |
Manufacturer | |
Manufacturer Product Number | HSS15-B20-P40 |
Description | HEAT SINK, STAMPING, TO-220, 23. |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Alloy 5.0W @ 75°C Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | HSS15-B20-P40 Models |
Category | Length 1.500" (38.10mm) |
Mfr | Width 0.921" (23.40mm) |
Series | Fin Height 0.500" (12.70mm) |
Packaging Box | Power Dissipation @ Temperature Rise 5.0W @ 75°C |
Part Status Active | Thermal Resistance @ Forced Air Flow 8.50°C/W @ 200 LFM |
Type Board Level, Vertical | Thermal Resistance @ Natural 15.16°C/W |
Package Cooled | Material |
Attachment Method Bolt On and PC Pin | Material Finish Black Anodized |
Shape Rectangular |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSS09-B20-P431 | Same Sky (Formerly CUI Devices) | 2.163 | 2223-HSS09-B20-P431-ND | 0,93000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,83500 € | 8,35 € |
| 25 | 0,79560 € | 19,89 € |
| 50 | 0,76680 € | 38,34 € |
| 100 | 0,73920 € | 73,92 € |
| 250 | 0,70408 € | 176,02 € |
| 500 | 0,67864 € | 339,32 € |
| 1.000 | 0,65408 € | 654,08 € |
| 5.000 | 0,60036 € | 3.001,80 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

