
HSS14-B20-NP | |
|---|---|
DigiKey Part Number | 2223-HSS14-B20-NP-ND |
Manufacturer | |
Manufacturer Product Number | HSS14-B20-NP |
Description | HEAT SINK, STAMPING, TO-220, 19. |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Alloy 3.1W @ 75°C Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | HSS14-B20-NP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | - | |
Shape | Rectangular | |
Length | 0.980" (24.89mm) | |
Width | 0.750" (19.05mm) | |
Diameter | - | |
Fin Height | 0.157" (4.00mm) | |
Power Dissipation @ Temperature Rise | 3.1W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 11.60°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 23.91°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,75800 € | 7,58 € |
| 25 | 0,72240 € | 18,06 € |
| 50 | 0,69640 € | 34,82 € |
| 100 | 0,67130 € | 67,13 € |
| 250 | 0,63948 € | 159,87 € |
| 500 | 0,61632 € | 308,16 € |
| 1.000 | 0,59404 € | 594,04 € |
| 5.000 | 0,54526 € | 2.726,30 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |


