
HSS12-B20-P95 | |
|---|---|
DigiKey Part Number | 2223-HSS12-B20-P95-ND |
Manufacturer | |
Manufacturer Product Number | HSS12-B20-P95 |
Description | HEAT SINK, STAMPING, TO-220, 19 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Alloy 2.7W @ 75°C Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | HSS12-B20-P95 Models |
Category | Length 0.866" (22.00mm) |
Mfr | Width 0.748" (19.00mm) |
Series | Fin Height 0.433" (11.00mm) |
Packaging Box | Power Dissipation @ Temperature Rise 2.7W @ 75°C |
Part Status Active | Thermal Resistance @ Forced Air Flow 10.90°C/W @ 200 LFM |
Type Board Level, Vertical | Thermal Resistance @ Natural 27.37°C/W |
Package Cooled | Material |
Attachment Method PC Pin | Material Finish Black Anodized |
Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.750 | 0,98949 € | 6.679,06 € |
| Unit Price without VAT: | 0,98949 € |
|---|---|
| Unit Price with VAT: | 1,17749 € |

