Heat Sink TO-220 Copper Alloy 3.0W @ 75°C Board Level, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink TO-220 Copper Alloy 3.0W @ 75°C Board Level, Vertical
How to Select a Heat Sink

HSS06-C20-P32

DigiKey Part Number
2223-HSS06-C20-P32-ND
Manufacturer
Manufacturer Product Number
HSS06-C20-P32
Description
HEAT SINK, STAMPING, TO-220, 27.
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Heat Sink TO-220 Copper Alloy 3.0W @ 75°C Board Level, Vertical
Datasheet
 Datasheet
EDA/CAD Models
HSS06-C20-P32 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.101" (27.96mm)
Mfr
Width
0.866" (22.00mm)
Series
Fin Height
0.375" (9.52mm)
Packaging
Box
Power Dissipation @ Temperature Rise
3.0W @ 75°C
Part Status
Active
Thermal Resistance @ Forced Air Flow
10.60°C/W @ 200 LFM
Type
Board Level, Vertical
Thermal Resistance @ Natural
25.35°C/W
Package Cooled
Material
Attachment Method
PC Pin
Material Finish
Tin
Shape
Rectangular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 213
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
11,76000 €1,76 €
101,55400 €15,54 €
251,48000 €37,00 €
501,42680 €71,34 €
1001,37520 €137,52 €
2501,30988 €327,47 €
5001,26252 €631,26 €
1.5001,19081 €1.786,21 €
6.0001,10594 €6.635,64 €
Manufacturers Standard Package
Unit Price without VAT:1,76000 €
Unit Price with VAT:2,09440 €