




HSS-C2540-SMT-TR | |
|---|---|
DigiKey Part Number | 102-4189-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HSS-C2540-SMT-TR |
Description | HEAT SINK TO-263 COPPER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-263 (D²Pak) Copper 3.8W @ 75°C Board Level |
Datasheet | Datasheet |
EDA/CAD Models | HSS-C2540-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | - | |
Shape | Rectangular, Fins | |
Length | 0.763" (19.38mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Fin Height | 0.450" (11.43mm) | |
Power Dissipation @ Temperature Rise | 3.8W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 5.50°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 21.90°C/W | |
Material | ||
Material Finish | Tin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 1,20200 € | 5.409,00 € |
| Unit Price without VAT: | 1,20200 € |
|---|---|
| Unit Price with VAT: | 1,43038 € |

