


HSS-B20-NPS-02 | |
|---|---|
DigiKey Part Number | 102-4185-ND |
Manufacturer | |
Manufacturer Product Number | HSS-B20-NPS-02 |
Description | HEATSINK TO-220 5.1W ALUMINUM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 5.1W @ 75°C Board Level |
Datasheet | Datasheet |
EDA/CAD Models | HSS-B20-NPS-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On and Board Mounts | |
Shape | Rectangular, Fins | |
Length | 0.500" (12.70mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Fin Height | 1.180" (29.97mm) | |
Power Dissipation @ Temperature Rise | 5.1W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 4.20°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 14.71°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,52500 € | 5,25 € |
| 25 | 0,50040 € | 12,51 € |
| 50 | 0,48220 € | 24,11 € |
| 100 | 0,46470 € | 46,47 € |
| 250 | 0,44264 € | 110,66 € |
| 500 | 0,42664 € | 213,32 € |
| 1.000 | 0,41120 € | 411,20 € |
| 5.000 | 0,37745 € | 1.887,25 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |


