


HSS-B20-NP-15 | |
|---|---|
DigiKey Part Number | 102-4172-ND |
Manufacturer | |
Manufacturer Product Number | HSS-B20-NP-15 |
Description | HEATSINK TO-220 4.1W ALUMINUM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 4.1W @ 75°C Board Level |
Datasheet | Datasheet |
EDA/CAD Models | HSS-B20-NP-15 Models |
Category | Width 0.866" (22.00mm) |
Mfr | Fin Height 0.440" (11.18mm) |
Series | Power Dissipation @ Temperature Rise 4.1W @ 75°C |
Packaging Bag | Thermal Resistance @ Forced Air Flow 6.50°C/W @ 200 LFM |
Part Status Active | Thermal Resistance @ Natural 18.34°C/W |
Type Board Level | Material |
Package Cooled | Material Finish Black Anodized |
Shape Rectangular, Fins | Base Product Number |
Length 0.625" (15.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,74900 € | 7,49 € |
| 25 | 0,71360 € | 17,84 € |
| 50 | 0,68780 € | 34,39 € |
| 100 | 0,66290 € | 66,29 € |
| 250 | 0,63152 € | 157,88 € |
| 500 | 0,60866 € | 304,33 € |
| 1.000 | 0,58665 € | 586,65 € |
| 5.000 | 0,53848 € | 2.692,40 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

