
HSS-B20-NP-13 | |
|---|---|
DigiKey Part Number | HSS-B20-NP-13-ND |
Manufacturer | |
Manufacturer Product Number | HSS-B20-NP-13 |
Description | HEATSINK TO-220 3.9W ALUMINUM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 3.9W @ 75°C Board Level |
Datasheet | Datasheet |
EDA/CAD Models | HSS-B20-NP-13 Models |
Category | Length 0.700" (17.78mm) |
Mfr | Width 1.750" (44.45mm) |
Series | Fin Height 0.375" (9.52mm) |
Packaging Bag | Power Dissipation @ Temperature Rise 3.9W @ 75°C |
Part Status Active | Thermal Resistance @ Forced Air Flow 5.88°C/W @ 200 LFM |
Type Board Level | Thermal Resistance @ Natural 19.22°C/W |
Package Cooled | Material |
Attachment Method Bolt On | Material Finish Black Anodized |
Shape Rectangular, Fins | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,48287 € | 2.414,35 € |
| Unit Price without VAT: | 0,48287 € |
|---|---|
| Unit Price with VAT: | 0,57462 € |

