Direct

HSS-B20-0953H | |
|---|---|
DigiKey Part Number | HSS-B20-0953H-ND |
Manufacturer | |
Manufacturer Product Number | HSS-B20-0953H |
Description | HEATSINK TO-220 4W ALUMINUM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 4.0W @ 75°C Board Level |
Datasheet | Datasheet |
EDA/CAD Models | HSS-B20-0953H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.500" (38.10mm) | |
Width | 0.504" (12.80mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | 4.0W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 5.01°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 18.63°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,56923 € | 2.846,15 € |
| Unit Price without VAT: | 0,56923 € |
|---|---|
| Unit Price with VAT: | 0,67738 € |


