
HSS-B20-085H | |
|---|---|
DigiKey Part Number | HSS-B20-085H-ND |
Manufacturer | |
Manufacturer Product Number | HSS-B20-085H |
Description | HEATSINK TO-220 3.4W ALUMINUM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 3.4W @ 75°C Board Level |
Datasheet | Datasheet |
EDA/CAD Models | HSS-B20-085H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | PC Pin | |
Shape | Rectangular, Fins | |
Length | 0.303" (7.70mm) | |
Width | 0.775" (19.68mm) | |
Diameter | - | |
Fin Height | 0.790" (20.00mm) | |
Power Dissipation @ Temperature Rise | 3.4W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 7.46°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 22.06°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,63741 € | 3.187,05 € |
| Unit Price without VAT: | 0,63741 € |
|---|---|
| Unit Price with VAT: | 0,75852 € |

