
HSS-B20-074H | |
|---|---|
DigiKey Part Number | HSS-B20-074H-ND |
Manufacturer | |
Manufacturer Product Number | HSS-B20-074H |
Description | HEATSINK TO-220 3.6W ALUMINUM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 3.6W @ 75°C Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | HSS-B20-074H Models |
Category | Length 0.394" (10.00mm) |
Mfr | Width 0.830" (21.08mm) |
Series | Fin Height 0.748" (19.00mm) |
Packaging Bag | Power Dissipation @ Temperature Rise 3.6W @ 75°C |
Part Status Active | Thermal Resistance @ Forced Air Flow 5.39°C/W @ 200 LFM |
Type Board Level, Vertical | Thermal Resistance @ Natural 20.59°C/W |
Package Cooled | Material |
Attachment Method PC Pin | Material Finish Black Anodized |
Shape Rectangular, Fins | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,71243 € | 7.124,30 € |
| Unit Price without VAT: | 0,71243 € |
|---|---|
| Unit Price with VAT: | 0,84779 € |

