


HSS-B20-0635H-02 | |
|---|---|
DigiKey Part Number | 102-4175-ND |
Manufacturer | |
Manufacturer Product Number | HSS-B20-0635H-02 |
Description | HEATSINK TO-220 2.6W ALUMINUM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 2.6W @ 75°C Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | HSS-B20-0635H-02 Models |
Category | Length 0.520" (13.20mm) |
Mfr | Width 0.500" (12.70mm) |
Series | Fin Height 0.748" (19.00mm) |
Packaging Bag | Power Dissipation @ Temperature Rise 2.6W @ 75°C |
Part Status Active | Thermal Resistance @ Forced Air Flow 10.49°C/W @ 200 LFM |
Type Board Level, Vertical | Thermal Resistance @ Natural 29.09°C/W |
Package Cooled | Material |
Attachment Method PC Pin | Material Finish Black Anodized |
Shape Rectangular, Fins | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,60700 € | 6,07 € |
| 25 | 0,57800 € | 14,45 € |
| 50 | 0,55720 € | 27,86 € |
| 100 | 0,53710 € | 53,71 € |
| 250 | 0,51156 € | 127,89 € |
| 500 | 0,49310 € | 246,55 € |
| 1.000 | 0,47526 € | 475,26 € |
| 5.000 | 0,43625 € | 2.181,25 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |


