
HSS-B20-05H | |
|---|---|
DigiKey Part Number | HSS-B20-05H-ND |
Manufacturer | |
Manufacturer Product Number | HSS-B20-05H |
Description | HEATSINK TO-220 9.8W ALUMINUM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 9.8W @ 75°C Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | HSS-B20-05H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 0.728" (18.50mm) | |
Width | 2.007" (50.98mm) | |
Diameter | - | |
Fin Height | 1.614" (41.00mm) | |
Power Dissipation @ Temperature Rise | 9.8W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 2.01°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 7.65°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.400 | 1,04427 € | 5.639,06 € |
| Unit Price without VAT: | 1,04427 € |
|---|---|
| Unit Price with VAT: | 1,24268 € |

