
HSS-B20-0508H-01 | |
|---|---|
DigiKey Part Number | HSS-B20-0508H-01-ND |
Manufacturer | |
Manufacturer Product Number | HSS-B20-0508H-01 |
Description | HEATSINK TO-220 7.4W ALUMINUM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 7.4W @ 75°C Board Level |
Datasheet | Datasheet |
EDA/CAD Models | HSS-B20-0508H-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.000" (25.40mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Fin Height | 1.673" (42.50mm) | |
Power Dissipation @ Temperature Rise | 7.4W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 3.51°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 10.14°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,81452 € | 2.443,56 € |
| Unit Price without VAT: | 0,81452 € |
|---|---|
| Unit Price with VAT: | 0,96928 € |

