
HSS-B20-0452H | |
|---|---|
DigiKey Part Number | HSS-B20-0452H-ND |
Manufacturer | |
Manufacturer Product Number | HSS-B20-0452H |
Description | HEATSINK TO-220 3.2W ALUMINUM |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 3.2W @ 75°C Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | HSS-B20-0452H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | PC Pin | |
Shape | Rectangular, Fins | |
Length | 0.500" (12.70mm) | |
Width | 0.500" (12.70mm) | |
Diameter | - | |
Fin Height | 0.748" (19.00mm) | |
Power Dissipation @ Temperature Rise | 3.2W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 6.40°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 23.81°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |

