
HSE14-384225P | |
|---|---|
DigiKey Part Number | 2223-HSE14-384225P-ND |
Manufacturer | |
Manufacturer Product Number | HSE14-384225P |
Description | HEAT SINK, EXTRUSION, TO-220, 3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Alloy 8.17W @ 75°C Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | HSE14-384225P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Angled Fins | |
Length | 1.500" (38.10mm) | |
Width | 1.638" (41.60mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | 8.17W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 3.50°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 9.18°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,48200 € | 14,82 € |
| 25 | 1,36800 € | 34,20 € |
| 50 | 1,28380 € | 64,19 € |
| 100 | 1,20210 € | 120,21 € |
| 250 | 1,09944 € | 274,86 € |
| 600 | 1,09042 € | 654,25 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |






