
HSE04-251265-2 | |
|---|---|
DigiKey Part Number | 2223-HSE04-251265-2-ND |
Manufacturer | |
Manufacturer Product Number | HSE04-251265-2 |
Description | HEAT SINK, EXTRUSION, TO-218/TO- |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-218, TO-220 Aluminum Alloy 2.47W @ 75°C Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | HSE04-251265-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.472" (12.00mm) | |
Diameter | - | |
Fin Height | 0.256" (6.50mm) | |
Power Dissipation @ Temperature Rise | 2.47W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 16.60°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 30.38°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 1,10400 € | 11,04 € |
| 25 | 1,05200 € | 26,30 € |
| 50 | 1,01400 € | 50,70 € |
| 100 | 0,97740 € | 97,74 € |
| 250 | 0,93096 € | 232,74 € |
| 500 | 0,89728 € | 448,64 € |
| 1.000 | 0,86481 € | 864,81 € |
| 5.000 | 0,79375 € | 3.968,75 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

