Heat Sink Aluminum Alloy 3.5W @ 75°C Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSE02-173213P

DigiKey Part Number
2223-HSE02-173213P-ND
Manufacturer
Manufacturer Product Number
HSE02-173213P
Description
HEAT SINK, EXTRUSION, 17 X 31.9
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Heat Sink Aluminum Alloy 3.5W @ 75°C Top Mount
Datasheet
 Datasheet
EDA/CAD Models
HSE02-173213P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Top Mount
Package Cooled
-
Attachment Method
Thermal Tape, Adhesive (Included)
Shape
Square, Angled Fins
Length
0.669" (17.00mm)
Width
0.669" (17.00mm)
Diameter
-
Fin Height
0.492" (12.50mm)
Power Dissipation @ Temperature Rise
3.5W @ 75°C
Thermal Resistance @ Forced Air Flow
6.70°C/W @ 200 LFM
Thermal Resistance @ Natural
21.44°C/W
Material
Material Finish
Blue Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 533
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
12,93000 €2,93 €
102,60000 €26,00 €
252,47640 €61,91 €
502,38720 €119,36 €
1002,30090 €230,09 €
2502,19152 €547,88 €
7922,06109 €1.632,38 €
1.5841,98632 €3.146,33 €
Manufacturers Standard Package
Unit Price without VAT:2,93000 €
Unit Price with VAT:3,48670 €