Heat Sink TO-220 Aluminum Alloy 12.2W @ 75°C Board Level, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSE-B500-04H

DigiKey Part Number
HSE-B500-04H-ND
Manufacturer
Manufacturer Product Number
HSE-B500-04H
Description
HEAT SINK, EXTRUSION, TO-220, 50
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum Alloy 12.2W @ 75°C Board Level, Vertical
Datasheet
 Datasheet
EDA/CAD Models
HSE-B500-04H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.969" (50.00mm)
Mfr
Width
1.378" (35.00mm)
Series
Fin Height
1.000" (25.40mm)
Packaging
Box
Power Dissipation @ Temperature Rise
12.2W @ 75°C
Part Status
Active
Thermal Resistance @ Forced Air Flow
2.88°C/W @ 200 LFM
Type
Board Level, Vertical
Thermal Resistance @ Natural
8.05°C/W
Package Cooled
Material
Attachment Method
Bolt On and PC Pin
Material Finish
Black Anodized
Shape
Rectangular, Fins
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1.3501,25336 €1.692,04 €
Unit Price without VAT:1,25336 €
Unit Price with VAT:1,49150 €