
HSE-B381-04H | |
|---|---|
DigiKey Part Number | HSE-B381-04H-ND |
Manufacturer | |
Manufacturer Product Number | HSE-B381-04H |
Description | HEAT SINK, EXTRUSION, TO-220/TO- |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-218, TO-220 Aluminum Alloy 5.9W @ 75°C Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | HSE-B381-04H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.500" (38.10mm) | |
Width | 0.650" (16.50mm) | |
Diameter | - | |
Fin Height | 0.630" (16.00mm) | |
Power Dissipation @ Temperature Rise | 5.9W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 4.44°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 12.71°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 1,07300 € | 10,73 € |
| 25 | 1,02240 € | 25,56 € |
| 50 | 0,98540 € | 49,27 € |
| 100 | 0,94980 € | 94,98 € |
| 250 | 0,90468 € | 226,17 € |
| 500 | 0,87200 € | 436,00 € |
| 1.000 | 0,84044 € | 840,44 € |
| 5.000 | 0,77138 € | 3.856,90 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

