HSE-B20635-035H-W is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 1,13145 €
Datasheet
Heat Sink TO-220 Aluminum Alloy 9.2W @ 75°C Board Level, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSE-B20635-035H-W

DigiKey Part Number
HSE-B20635-035H-W-ND
Manufacturer
Manufacturer Product Number
HSE-B20635-035H-W
Description
HEAT SINK, EXTRUSION, TO-220, 63
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum Alloy 9.2W @ 75°C Board Level, Vertical
Datasheet
 Datasheet
EDA/CAD Models
HSE-B20635-035H-W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Board Level, Vertical
Package Cooled
Attachment Method
Bolt On and PC Pin
Shape
Rectangular, Angled Fins
Length
2.500" (63.50mm)
Width
1.378" (35.00mm)
Diameter
-
Fin Height
0.500" (12.70mm)
Power Dissipation @ Temperature Rise
9.2W @ 75°C
Thermal Resistance @ Forced Air Flow
4.35°C/W @ 200 LFM
Thermal Resistance @ Natural
8.15°C/W
Material
Material Finish
Black Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes