
HSE-B18635-035H-04 | |
|---|---|
DigiKey Part Number | HSE-B18635-035H-04-ND |
Manufacturer | |
Manufacturer Product Number | HSE-B18635-035H-04 |
Description | HEAT SINK, EXTRUSION, TO-218, 63 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-218 Aluminum Alloy 15.1W @ 75°C Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | HSE-B18635-035H-04 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Clip and PC Pin | |
Shape | Rectangular, Angled Fins | |
Length | 2.500" (63.50mm) | |
Width | 1.638" (41.60mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | 15.1W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 2.38°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 4.97°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,27598 € | 1.531,18 € |
| Unit Price without VAT: | 1,27598 € |
|---|---|
| Unit Price with VAT: | 1,51842 € |


