
HSE-B18508-0396H | |
|---|---|
DigiKey Part Number | HSE-B18508-0396H-ND |
Manufacturer | |
Manufacturer Product Number | HSE-B18508-0396H |
Description | HEAT SINK, EXTRUSION, TO-218, 50 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-218 Aluminum Alloy 12.8W @ 75°C Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | HSE-B18508-0396H Models |
Category | Length 2.000" (50.80mm) |
Mfr | Width 1.654" (42.00mm) |
Series | Fin Height 0.984" (25.00mm) |
Packaging Box | Power Dissipation @ Temperature Rise 12.8W @ 75°C |
Part Status Active | Thermal Resistance @ Forced Air Flow 2.45°C/W @ 200 LFM |
Type Board Level, Vertical | Thermal Resistance @ Natural 5.86°C/W |
Package Cooled | Material |
Attachment Method Bolt On and PC Pin | Material Finish Black Anodized |
Shape Rectangular, Angled Fins | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,96327 € | 2.355,92 € |
| Unit Price without VAT: | 1,96327 € |
|---|---|
| Unit Price with VAT: | 2,33629 € |

