
HSE-B18381-035H-02 | |
|---|---|
DigiKey Part Number | HSE-B18381-035H-02-ND |
Manufacturer | |
Manufacturer Product Number | HSE-B18381-035H-02 |
Description | HEAT SINK, EXTRUSION, TO-218, 38 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-218 Aluminum Alloy 12.0W @ 75°C Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | HSE-B18381-035H-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Clip and PC Pin | |
Shape | Rectangular, Angled Fins | |
Length | 1.500" (38.10mm) | |
Width | 1.638" (41.60mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | 12.0W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 3.79°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 6.25°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 1,10091 € | 1.981,64 € |
| Unit Price without VAT: | 1,10091 € |
|---|---|
| Unit Price with VAT: | 1,31008 € |


