
HSB42-353519P | |
|---|---|
DigiKey Part Number | 2223-HSB42-353519P-ND |
Manufacturer | |
Manufacturer Product Number | HSB42-353519P |
Description | HEAT SINK, BGA, 35 X 35 X 19 MM, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Alloy 8.2W @ 75°C Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | HSB42-353519P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Pin Fins | |
Length | 1.378" (35.00mm) | |
Width | 1.378" (35.00mm) | |
Diameter | - | |
Fin Height | 0.748" (19.00mm) | |
Power Dissipation @ Temperature Rise | 8.2W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 2.60°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 9.16°C/W | |
Material | ||
Material Finish | Clean Finished |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 10 | 2,71100 € | 27,11 € |
| 25 | 2,58200 € | 64,55 € |
| 50 | 2,48880 € | 124,44 € |
| 160 | 2,33969 € | 374,35 € |
| 320 | 2,25503 € | 721,61 € |
| 640 | 2,17334 € | 1.390,94 € |
| 1.120 | 2,10951 € | 2.362,65 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,64140 € |



