
HSB39-252509P | |
|---|---|
DigiKey Part Number | 2223-HSB39-252509P-ND |
Manufacturer | |
Manufacturer Product Number | HSB39-252509P |
Description | HEAT SINK, BGA, 25 X 25 X 9 MM, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Alloy 4.3W @ 75°C Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | HSB39-252509P Models |
Category | Length 0.984" (25.00mm) |
Mfr | Width 0.984" (25.00mm) |
Series | Fin Height 0.354" (9.00mm) |
Packaging Box | Power Dissipation @ Temperature Rise 4.3W @ 75°C |
Part Status Active | Thermal Resistance @ Forced Air Flow 6.30°C/W @ 200 LFM |
Type Top Mount | Thermal Resistance @ Natural 17.53°C/W |
Package Cooled | Material |
Attachment Method Push Pin | Material Finish Black Anodized |
Shape Square, Pin Fins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 10 | 2,01500 € | 20,15 € |
| 35 | 1,88543 € | 65,99 € |
| 70 | 1,81729 € | 127,21 € |
| 105 | 1,77867 € | 186,76 € |
| 280 | 1,68825 € | 472,71 € |
| 525 | 1,63276 € | 857,20 € |
| 1.015 | 1,57645 € | 1.600,10 € |
| 5.005 | 1,44784 € | 7.246,44 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,71320 € |




