Heat Sink BGA Aluminum Alloy 8.98W @ 75°C Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSB27-434316

DigiKey Part Number
2223-HSB27-434316-ND
Manufacturer
Manufacturer Product Number
HSB27-434316
Description
HEAT SINK, BGA, 43.1 X 43.1 X 16
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Alloy 8.98W @ 75°C Top Mount
Datasheet
 Datasheet
EDA/CAD Models
HSB27-434316 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Adhesive (Not Included)
Shape
Square, Pin Fins
Length
1.697" (43.10mm)
Width
1.697" (43.10mm)
Diameter
-
Fin Height
0.650" (16.51mm)
Power Dissipation @ Temperature Rise
8.98W @ 75°C
Thermal Resistance @ Forced Air Flow
2.80°C/W @ 200 LFM
Thermal Resistance @ Natural
8.35°C/W
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 623
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
12,56000 €2,56 €
102,27400 €22,74 €
252,16560 €54,14 €
502,08740 €104,37 €
1002,01200 €201,20 €
2701,90856 €515,31 €
5401,83946 €993,31 €
1.0801,77281 €1.914,63 €
5.1301,63139 €8.369,03 €
Manufacturers Standard Package
Unit Price without VAT:2,56000 €
Unit Price with VAT:3,04640 €