
HD02-19-M-MSMT-TR | |
|---|---|
DigiKey Part Number | 2223-HD02-19-M-MSMT-TR-ND - Tape & Reel (TR) 2223-HD02-19-M-MSMT-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HD02-19-M-MSMT-TR |
Description | HDMI 2.1, MINI RECEPTACLE CONNEC |
Customer Reference | |
Detailed Description | HDMI HDMI 2.1 Receptacle Connector 19 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | HD02-19-M-MSMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Connector Type | HDMI | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | HDMI 2.1 | |
Mounting Type | Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | |
Mounting Feature | Horizontal, Mid Mount | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | 40VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |


