


GF0922 | |
|---|---|
DigiKey Part Number | GF0922-ND |
Manufacturer | |
Manufacturer Product Number | GF0922 |
Description | SPEAKER 8OHM 2W TOP PORT 93DB |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 2 W 300 Hz ~ 13 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | GF0922 Models |
Category | Efficiency - Testing 1W/500mm |
Manufacturer Same Sky (Formerly CUI Devices) | Efficiency - Type Sound Pressure Level (SPL) |
Series | Power - Rated 2 W |
Packaging Bag | Power - Max 3 W |
Part Status Obsolete | Port Location Top |
Technology Magnetic | Shape Round |
Type General Purpose | Material - Cone Paper |
Frequency Range 300 Hz ~ 13 kHz | Material - Magnet Ferrite |
Frequency - Self Resonant 300Hz | Termination Solder Eyelet(s) |
Impedance 8 Ohms | Size / Dimension 3.622" Dia (92.00mm) |
Efficiency - dBA 93.00 | Height - Seated (Max) 1.102" (28.00mm) |

