


GC0402MA | |
|---|---|
DigiKey Part Number | 102-4652-ND |
Manufacturer | |
Manufacturer Product Number | GC0402MA |
Description | SPEAKER 8OHM 500MW TOP PORT 96DB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms Low Profile Speaker 500 mW 580 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | GC0402MA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Magnetic | |
Type | Low Profile | |
Frequency Range | 580 Hz ~ 20 kHz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 96.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 500 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 0.193" (4.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.120 | 3,48651 € | 17.850,93 € |
| Unit Price without VAT: | 3,48651 € |
|---|---|
| Unit Price with VAT: | 4,14895 € |

