


GC0302M | |
|---|---|
DigiKey Part Number | 102-4651-ND |
Manufacturer | |
Manufacturer Product Number | GC0302M |
Description | SPEAKR 32OHM 30MW TOP PORT 120DB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 32 Ohms General Purpose Speaker 30 mW 220 Hz ~ 3 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 220 Hz ~ 3 kHz | |
Frequency - Self Resonant | 220Hz | |
Impedance | 32 Ohms | |
Efficiency - dBA | 120.00 | |
Efficiency - Testing | 1mW/10mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 30 mW | |
Power - Max | 150 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 0.228" (5.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 3,26813 € | 13.072,52 € |
| Unit Price without VAT: | 3,26813 € |
|---|---|
| Unit Price with VAT: | 3,88907 € |

