


GC0201MAP-1 | |
|---|---|
DigiKey Part Number | GC0201MAP-1-ND |
Manufacturer | |
Manufacturer Product Number | GC0201MAP-1 |
Description | SPEAKER 8OHM 400MW TOP PORT 81DB |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 400 mW 850 Hz ~ 7 kHz Top Round |
Datasheet | Datasheet |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer Same Sky (Formerly CUI Devices) | Power - Rated 400 mW |
Series | Power - Max 800 mW |
Packaging Tray | Port Location Top |
Part Status Obsolete | Shape Round |
Technology Magnetic | Material - Cone Polyester, Polyethylene Terephthalate (PET) |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 850 Hz ~ 7 kHz | Termination PC Pins |
Frequency - Self Resonant 850Hz | Size / Dimension 0.787" Dia (20.00mm) |
Impedance 8 Ohms | Height - Seated (Max) 0.126" (3.20mm) |
Efficiency - dBA 81.00 |

