GA1006 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 1.584
Unit Price: 9,24000 €
Datasheet
8 Ohms General Purpose Speaker 2 W 200 Hz ~ 15 kHz Top Round, Square Frame
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Ohms General Purpose Speaker 2 W 200 Hz ~ 15 kHz Top Round, Square Frame
Understanding Audio Frequency Range in Audio Design

GA1006

DigiKey Part Number
102-1182-ND
Manufacturer
Manufacturer Product Number
GA1006
Description
SPEAKER 8OHM 2W TOP PORT 92DB
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 2 W 200 Hz ~ 15 kHz Top Round, Square Frame
Datasheet
 Datasheet
EDA/CAD Models
GA1006 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Obsolete
Technology
Magnetic
Type
General Purpose
Frequency Range
200 Hz ~ 15 kHz
Frequency - Self Resonant
200Hz
Impedance
8 Ohms
Efficiency - dBA
92.00
Efficiency - Testing
1W/500mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
2 W
Power - Max
3 W
Port Location
Top
Shape
Round, Square Frame
Material - Cone
Paper
Material - Magnet
Alnico (AlNiCo)
Ingress Protection
-
Ratings
-
Termination
Solder Eyelet(s)
Size / Dimension
4.055" L x 4.055" W (103.00mm x 103.00mm)
Height - Seated (Max)
1.417" (36.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes