8 Ohms General Purpose Speaker 1 W 260 Hz ~ 22 kHz Top Round, Square Frame
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Ohms General Purpose Speaker 1 W 260 Hz ~ 22 kHz Top Round, Square Frame
Understanding Audio Frequency Range in Audio Design

GA0876M

DigiKey Part Number
102-1192-ND
Manufacturer
Manufacturer Product Number
GA0876M
Description
SPEAKER 8OHM 1W TOP PORT 85DB
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 1 W 260 Hz ~ 22 kHz Top Round, Square Frame
Datasheet
 Datasheet
EDA/CAD Models
GA0876M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - Testing
1W/500mm
Manufacturer
Same Sky (Formerly CUI Devices)
Efficiency - Type
Sound Pressure Level (SPL)
Series
Power - Rated
1 W
Packaging
Box
Power - Max
3 W
Part Status
Obsolete
Port Location
Top
Technology
Magnetic
Shape
Round, Square Frame
Type
General Purpose
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Frequency Range
260 Hz ~ 22 kHz
Material - Magnet
Alnico (AlNiCo)
Frequency - Self Resonant
260Hz
Termination
Solder Eyelet(s)
Impedance
8 Ohms
Size / Dimension
3.425" L x 3.425" W (87.00mm x 87.00mm)
Efficiency - dBA
85.00
Height - Seated (Max)
1.280" (32.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.