GA0776M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 9.258
Unit Price: 6,43000 €
Datasheet
8 Ohms General Purpose Speaker 1 W 320 Hz ~ 25 kHz Top Round, Square Frame
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Ohms General Purpose Speaker 1 W 320 Hz ~ 25 kHz Top Round, Square Frame
Understanding Audio Frequency Range in Audio Design

GA0776M

DigiKey Part Number
102-1191-ND
Manufacturer
Manufacturer Product Number
GA0776M
Description
SPEAKER 8OHM 1W TOP PORT 90DB
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 1 W 320 Hz ~ 25 kHz Top Round, Square Frame
Datasheet
 Datasheet
EDA/CAD Models
GA0776M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - Testing
1W/500mm
Manufacturer
Same Sky (Formerly CUI Devices)
Efficiency - Type
Sound Pressure Level (SPL)
Series
Power - Rated
1 W
Packaging
Bag
Power - Max
2 W
Part Status
Obsolete
Port Location
Top
Technology
Magnetic
Shape
Round, Square Frame
Type
General Purpose
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Frequency Range
320 Hz ~ 25 kHz
Material - Magnet
Alnico (AlNiCo)
Frequency - Self Resonant
320Hz
Termination
Solder Eyelet(s)
Impedance
8 Ohms
Size / Dimension
3.032" L x 3.032" W (77.00mm x 77.00mm)
Efficiency - dBA
90.00
Height - Seated (Max)
0.988" (25.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GF0776MSame Sky (Formerly CUI Devices)9.258GF0776M-ND6,43000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes