GA0576 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 191
Unit Price: 5,00000 €
Datasheet
8 Ohms General Purpose Speaker 250 mW 400 Hz ~ 4 kHz Top Round, Square Frame
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Ohms General Purpose Speaker 250 mW 400 Hz ~ 4 kHz Top Round, Square Frame
Understanding Audio Frequency Range in Audio Design

GA0576

DigiKey Part Number
102-1175-ND
Manufacturer
Manufacturer Product Number
GA0576
Description
SPEAKER 8OHM 250MW TOP PORT 88DB
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 250 mW 400 Hz ~ 4 kHz Top Round, Square Frame
Datasheet
 Datasheet
EDA/CAD Models
GA0576 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - Testing
1W/500mm
Manufacturer
Same Sky (Formerly CUI Devices)
Efficiency - Type
Sound Pressure Level (SPL)
Series
Power - Rated
250 mW
Packaging
Bag
Power - Max
500 mW
Part Status
Obsolete
Port Location
Top
Technology
Magnetic
Shape
Round, Square Frame
Type
General Purpose
Material - Cone
Paper
Frequency Range
400 Hz ~ 4 kHz
Material - Magnet
Alnico (AlNiCo)
Frequency - Self Resonant
400Hz
Termination
Solder Eyelet(s)
Impedance
8 Ohms
Size / Dimension
2.244" L x 2.244" W (57.00mm x 57.00mm)
Efficiency - dBA
88.00
Height - Seated (Max)
0.768" (19.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GF0576Same Sky (Formerly CUI Devices)191GF0576-ND5,00000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes