


GA0501M | |
|---|---|
DigiKey Part Number | 102-1184-ND |
Manufacturer | |
Manufacturer Product Number | GA0501M |
Description | SPEAKER 8OHM 250MW TOP PORT 85DB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 250 mW 500 Hz ~ 7.8 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | GA0501M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 500 Hz ~ 7.8 kHz | |
Frequency - Self Resonant | 500Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 85.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 250 mW | |
Power - Max | 500 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Alnico (AlNiCo) | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 1.969" Dia (50.00mm) | |
Height - Seated (Max) | 0.728" (18.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,78000 € | 5,78 € |
| 10 | 4,43600 € | 44,36 € |
| 25 | 4,00920 € | 100,23 € |
| 50 | 3,71960 € | 185,98 € |
| 100 | 3,45560 € | 345,56 € |
| 300 | 3,08280 € | 924,84 € |
| 500 | 2,92660 € | 1.463,30 € |
| 1.000 | 2,74962 € | 2.749,62 € |
| Unit Price without VAT: | 5,78000 € |
|---|---|
| Unit Price with VAT: | 6,87820 € |

